RND RND 475 Flexible, Mains 1 mm² Power Cable, Orange Polyvinyl Chloride PVC, 100m

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-704
Mfr. Part No.:
RND 475-00591
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Cross Sectional Area

1 mm²

Sheath Colour

Orange

Length

100m

Armoured

No

Cable Type

Flexible, Mains

Sheath Material

Polyvinyl Chloride PVC

Maximum Operating Temperature

+105°C

Series

RND 475

COO (Country of Origin):
IN
The RND tri-rated flexible PVC wire is engineered for versatility in various electrical applications, providing a high-performance solution for those who demand reliability and flexibility in wiring. Constructed with a stranded, Class 5 flexible copper conductor and insulated with high-temperature PVC, this wire is suitable for use in environments requiring a flame-retardant cable. Specifically designed for switch control, relay, and instrumentation panels, it supports a range of internal connections in rectifier equipment and motor starters. The vibrant colour options enhance visibility while meeting both structural and compliance standards. Its exceptional temperature range of -15 to +105 °C, combined with robust electrical characteristics, makes it an ideal choice for demanding power applications.

Self-extinguishing properties reduce fire hazards during operation
Designed to withstand harsh temperature variations without compromising performance
Suitable for various applications in switchgear and control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy