RND Hook and Loop Cable Tie, , 10m x 15 mm, Blue Polypropylene
- RS Stock No.:
- 492-203
- Mfr. Part No.:
- RND 475-00458
- Brand:
- RND
Get a bulk buy discount
Add 5 more to save $5.35
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
$13.43
(exc. GST)
$14.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $13.43 | $1.343 | - |
| 5 - 9 | $12.36 | $1.236 | $5.35 |
| 10 + | $10.88 | $1.088 | $25.50 |
*price indicative
- RS Stock No.:
- 492-203
- Mfr. Part No.:
- RND 475-00458
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 10m | |
| Width | 15 mm | |
| Colour | Blue | |
| Material | Polypropylene | |
| Type | Cable Tie | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 10m | ||
Width 15 mm | ||
Colour Blue | ||
Material Polypropylene | ||
Type Cable Tie | ||
- COO (Country of Origin):
- TW
The RND Hook and Loop Fastener is the ideal solution for those seeking dependable and versatile cord and cable management. Designed with ease of use in mind, it simplifies the often tedious task of bundling wires, ensuring a tidy environment without compromising on functionality. Its robust construction utilises a blend of polypropylene and nylon, providing both durability and flexibility for everyday applications. The fastener excels in offering an efficient alternative to traditional cable ties, effectively preventing any interruption to transmission speed. Whether organising a workspace or securing components in a wire harness, this fastener meets various needs with exceptional performance.
Reusable design promotes sustainability and reduces waste
Easy installation ensures a hassle free experience for users
Available in a vibrant range of colours to suit different applications
Offers superior performance in cord and cable management
Helps maintain a professional appearance in any setup
Highly flexible material allows for snug and secure fastening
Easy installation ensures a hassle free experience for users
Available in a vibrant range of colours to suit different applications
Offers superior performance in cord and cable management
Helps maintain a professional appearance in any setup
Highly flexible material allows for snug and secure fastening
Related links
- RND Hook and Loop Cable Tie 10m x 20 mm, Blue Polypropylene
- RND Hook and Loop Cable Tie 10m x 15 mm, Yellow Polypropylene
- RND Hook and Loop Cable Tie 10m x 20 mm, Red Polypropylene
- Raaco 15 Cell Blue Polypropylene Compartment Box, 57 mm x 338mm x 261 mm
- RND RND 475 Series Blue 2.5 mm² Hook Up Wire 100 m RND 475-00216
- Rubbermaid Commercial Products 298.5 mm Blue Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- RS PRO Polypropylene Storage Bin Blue
- RND RND 475 Series Purple 2.5 mm² Hook Up Wire 100 m RND 475-00225