HellermannTyton Cable Tie, Releasable, 160 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9223
- Mfr. Part No.:
- 126-03102 T50SOSSFT6.5E-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$441.56
(exc. GST)
$485.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $441.56 | $0.883 |
*price indicative
- RS Stock No.:
- 215-9223
- Mfr. Part No.:
- 126-03102 T50SOSSFT6.5E-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 160mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50SOSSFT6.5E | |
| Maximum Bundle Diameter | 31mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 160mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T50SOSSFT6.5E | ||
Maximum Bundle Diameter 31mm | ||
Package Size 500 | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- DE
The HellermannTyton Arrowhead design for positive, low push-in and high pull-out force. Optional foam rubber seal offers additional protection against the ingress of moisture or dirt. With a diverse range of fixing possibilities these ties are ideal for use in many different industries, including automotive, aerospace, white goods manufacture and panel building. This fastening solution is used to secure cable harnesses. We offer a variety of panel thicknesses and hole sizes to suit all kinds of application.
Arrowhead design for positive, low push-in and high pull-out force
Optional foam rubber seal offers additional protection against the ingress of moisture or dirt
- RS Stock No. 2159212
- Mfr. Part No. 126-00000 T50SOSEC13E-PA66HS-BK
1 Bag of 500
$536.75
- RS Stock No. 2159229
- Mfr. Part No. 126-00328
1 Bag of 10000
$5,442.69
- RS Stock No. 2159216
- Mfr. Part No. 150-40583 T50SOSEC5B-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,072.73
- RS Stock No. 2159166
- Mfr. Part No. 150-00700 T50IFT7-PA66HS-BK
1 Bag of 500
$1,203.85
Related links
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 157 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Green Polyamide 66
- HellermannTyton Cable Tie 158 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Black Polyamide 66












