HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66

Subtotal (1 pack of 500 units)*

$381.50

(exc. GST)

$419.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
500 +$0.763$381.50

*price indicative

RS Stock No.:
198-4667
Mfr. Part No.:
156-00661 T50ROSEC5A-PA66W-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Assembly

UV Resistant

Yes

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

EdgeClip

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL

Package Size

500

Maximum Bundle Diameter

45mm

COO (Country of Origin):
DE

HellermannTyton T50ROSEC5A Series Cable Tie, 200mm Length, 4.6mm Width - 156-00661 T50ROSEC5A-PA66W-BK


This cable tie is a robust and practical solution for managing cables and wires effectively. Measuring 200mm in length and 4.6mm in width, this black cable tie is made from durable PA 6.6, ensuring long-term performance. UV resistant by design, it can withstand varying environmental conditions, making it ideal for both indoor and outdoor use.

Features & Benefits


• Made from PA 6.6 for enhanced durability

• UV resistant, suitable for outdoor applications

• High tensile strength of 225 N for secure bundling

• Fire-resistant rating of UL 94 V2 for added safety

• Can accommodate a maximum bundle diameter of 45mm

• Includes a 2-piece fixing tie with EdgeClip for versatility

Applications


• Used for securing wires in automation systems

• Utilised in electronics for reliable cable management

• Applied in electrical installations for organised wiring

• Employed in mechanical industries for tidy setups

How do the specifications of this tie ensure usability in harsh environments?


The PA 6.6 composition of the material provides excellent resistance to UV rays and temperature extremes, with a minimum operating temperature of -40 °C and a maximum of +85 °C, ensuring reliable performance even in challenging conditions.

What is the practical benefit of the tensile strength in this cable tie?


The high tensile strength of 225 N facilitates secure bundling, preventing accidental disconnections or loosening, which is critical in high-stakes environments like automation and manufacturing.

Can this cable tie handle heavy bundles effectively?


Yes, with a maximum bundle diameter of 45mm, it is designed to manage multiple cables, ensuring efficient organisation without compromising security or stability.

What makes this cable tie suitable for both indoor and outdoor use?


The UV resistant properties, along with its durable material, ensure it can withstand exposure to sunlight and varying temperatures, maintaining its integrity and performance in diverse environments.

  • RS Stock No. 1984668
  • Mfr. Part No. 156-00698 T50ROSEC5B-PA66W-BK
Each (In a Pack of 500)
$1.81
  • RS Stock No. 1984664
  • Mfr. Part No. 156-00843 T50ROSEC23-PA66W-BK
Each (In a Pack of 500)
$3.013
  • RS Stock No. 1984666
  • Mfr. Part No. 156-01154 T50ROSEC4B-PA66W-BK
Each (In a Pack of 500)
$1.832
  • RS Stock No. 1984665
  • Mfr. Part No. 156-00570 T50ROSEC4A-PA66W-BK
Each (In a Pack of 500)
$1.881

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy