HellermannTyton Cable Tie, Assembly, 150 mm x 4.6mm, Grey Polyamide 66
- RS Stock No.:
- 447-288
- Mfr. Part No.:
- 156-00019 T50SOSEC9SD-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Temporarily out of stock
- RS Stock No.:
- 447-288
- Mfr. Part No.:
- 156-00019 T50SOSEC9SD-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | EdgeClip | |
| Package Size | 100 | |
| Standards/Approvals | RoHS Compliant, UL 94 H-B | |
| Maximum Bundle Diameter | 31mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Grey | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series EdgeClip | ||
Package Size 100 | ||
Standards/Approvals RoHS Compliant, UL 94 H-B | ||
Maximum Bundle Diameter 31mm | ||
- COO (Country of Origin):
- DE
HellermannTyton EdgeClip Series Cable Tie, 150mm Length, 225N Tensile Strength - 156-00019 T50SOSEC9SD-PA66HS/PA66HIRHS-BK
This cable tie is an assembly-type solution designed to facilitate secure wire management. With a length of 150mm and a width of 4.6mm, it is crafted from PA 6.6 Heatstabilised material, ensuring durability in various environments. This product is ideal for maintaining organisation and safety by effectively bundling cables and wires.
Features & Benefits
• Made from PA 6.6 Heatstabilised for enhanced durability
• High tensile strength of 225N for reliable performance
• Maximum operating temperature of +105°C for thermal resilience
• Minimum operating temperature of -40°C for cold conditions
• Accommodates a maximum bundle diameter of 3m for versatility
• Includes edge clip for improved fastening and stability
Applications
• Used for bundling wiring in automation systems
• Effective in securing cables in electronics assemblies
• Ideal for electrical installations in mechanical equipment
• Suitable for maintaining organisation in control panels
What temperature ranges can this tie withstand?
With the ability to operate between -40°C and +105°C, this tie is suitable for a wide range of environments, including both cold and hot applications, ensuring reliable use across different industries.
What is the significance of the tensile strength?
Having a tensile strength of 225N means that it can hold securely under tension, making it a dependable choice for applications where robust fastening is essential to prevent cable stress or disconnection.
How does the design of the edge clip enhance usability?
The edge clip feature helps to secure the cables firmly to surfaces, preventing movement and ensuring that the bundles remain organised, thus improving overall efficiency and safety in the workspace.
- RS Stock No. 0440715
- Mfr. Part No. 156-04601
1 Bag of 500
$1,296.15
- RS Stock No. 2159216
- Mfr. Part No. 150-40583 T50SOSEC5B-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,072.73
- RS Stock No. 8776304
- Mfr. Part No. 150-21291 T50RSBS5-PA66HS-BK
1 Bag of 500
$916.69
- RS Stock No. 2159209
- Mfr. Part No. 150-56193 T50SDSBS5-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,083.00
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 14mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66











