HellermannTyton Cable Tie, Assembly, 210 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 837-2410
- Mfr. Part No.:
- 156-01282 Q50RQM30A-PA66-NA
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
$35.83
(exc. GST)
$39.41
(inc. GST)
- RS Stock No.:
- 837-2410
- Mfr. Part No.:
- 156-01282 Q50RQM30A-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 210mm | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 60°C | |
| Series | Q50 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS Compliant, UL 94 V-2 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 210mm | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 60°C | ||
Series Q50 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS Compliant, UL 94 V-2 | ||
Package Size 100 | ||
- COO (Country of Origin):
- FR
HellermanTyton 2-piece Fixing Tie With Mount Q50 Series
This is a 2-piece fixing tie with a slef adhesive mount. For use with Q Series ties.
Polyamide 6.6 (PA66) Material
PE Polyethylene foam adhesive material
Standards
RoHS, UL94 V2
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 5.4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.1mm, Natural Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.7mm, Natural Polyamide 66

