HellermannTyton Cable Tie, Inside Serrated, 305 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 321-4432
- Mfr. Part No.:
- 117-05360 T50IDH-PA66W-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$104.06
(exc. GST)
$114.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $104.06 | $1.041 |
| 15 - 49 | $101.53 | $1.015 |
| 50 + | $97.81 | $0.978 |
*price indicative
- RS Stock No.:
- 321-4432
- Mfr. Part No.:
- 117-05360 T50IDH-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50IDH | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 76.2mm | |
| Standards/Approvals | RoHS, UL, HF, DNV GL | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50IDH | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 76.2mm | ||
Standards/Approvals RoHS, UL, HF, DNV GL | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
HellermannTyton T50IRDH Series Cable Tie, 305mm Length, 225N Tensile Strength - 117-05360 T50IDH-PA66W-BK
This cable tie is designed for demanding applications with a maximum bundle diameter of 76.2mm and a minimum tensile strength of 225N. Manufactured from durable PA66 material, it ensures high-performance integrity and a reliable hold in various environments.
Features & Benefits
• Temperature resistant from -40 to +85°C
• Heavy-duty construction withstands harsh environments
• Serrated surface offers enhanced gripping capabilities
Applications
• Securing wiring in outdoor installations
• Electronic and electrical panel management
• Organising cables in mechanical assemblies
• Cable bundling in HVAC systems
• Automotive wiring harnesses
What is the benefit of the double head design?
The double head design allows for the effective routing of two cables in parallel, making it particularly versatile for complex installations.
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 395 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Natural Polyamide 66
