Thomas & Betts Cable Tie, Cable Tray, 361 mm x 4.8mm, Blue Polyamide 66
- RS Stock No.:
- 253-2460
- Distrelec Article No.:
- 300-90-732
- Mfr. Part No.:
- 7TCG009330R0025
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$234.30
(exc. GST)
$257.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.343 | $234.30 |
*price indicative
- RS Stock No.:
- 253-2460
- Distrelec Article No.:
- 300-90-732
- Mfr. Part No.:
- 7TCG009330R0025
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 361mm | |
| Width | 4.8mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | HB Flammability UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY528MR | |
| Standards/Approvals | CSA, UL | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 361mm | ||
Width 4.8mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour HB Flammability UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY528MR | ||
Standards/Approvals CSA, UL | ||
Maximum Bundle Diameter 102mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is blue
Product net width is 4.8 mm
- RS Stock No. 2532458
- Mfr. Part No. 7TCG009210R0089
Each (In a Pack of 1000)
$1.313
- RS Stock No. 2532456
- Mfr. Part No. 7TCG009210R0086
Each (In a Pack of 1000)
$0.863
- RS Stock No. 2531041
- Mfr. Part No. 7TAG009530R0006
Each (In a Pack of 1000)
$2.838
- RS Stock No. 2532579
- Mfr. Part No. 7TCG054360R0237
Each (In a Pack of 100)
$0.374
Related links
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 360.5 mm x 4.8mm, Blue Polyester