HellermannTyton Cable Tie, Inside Serrated, 300 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 361-8143
- Distrelec Article No.:
- 155-46-582
- Mfr. Part No.:
- 111-08290 T80I-PA66W-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$37.31
(exc. GST)
$41.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 701 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 19 February 2027
- Plus 8 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $37.31 | $0.373 |
| 15 - 74 | $37.08 | $0.371 |
| 75 + | $30.51 | $0.305 |
*price indicative
- RS Stock No.:
- 361-8143
- Distrelec Article No.:
- 155-46-582
- Mfr. Part No.:
- 111-08290 T80I-PA66W-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 355N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50I W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN, DNV GL, MIL, RoHS, UL | |
| Maximum Bundle Diameter | 85mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 355N | ||
Minimum Operating Temperature -40°C | ||
Series T50I W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN, DNV GL, MIL, RoHS, UL | ||
Maximum Bundle Diameter 85mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton T50I W Series Cable Tie, 300mm Length, 355 N Tensile Strength - 111-08290 T80I-PA66W-BK
This cable tie is vital for bundling and managing wiring securely in various applications. Its robust construction and stability make it suitable for users in fields such as automation, electronics, and mechanical industries. With temperature and UV resistance, it is appropriate for both indoor and outdoor use.
Features & Benefits
• Inside serrated edge for a secure grip
• Made from polyamide 6.6 for durability
• UV resistant for longevity outdoors
• Fire-rated for enhanced safety
Applications
• Securing electronic cables in device assembly
• Automotive wiring management
• Organising cables and components in electrical enclosures
• Bundling materials and tools in construction
What is the maximum bundle diameter that can be effectively secured?
The maximum bundle diameter is 85mm, allowing for versatile application.
Can these be used in environments with extreme temperatures?
Yes, they function effectively within a temperature range of -40°C to +85°C.
Are these suitable for outdoor use?
The cable ties are UV resistant, making them suitable for outdoor installations.
How do I ensure proper installation for optimal performance?
To secure wires effectively, pull the tie taut and avoid sharp edges that may damage cable insulation.
Is this suitable for heavy-duty applications?
Yes, the tensile strength of 355N makes them appropriate for heavy-duty applications.
- RS Stock No. 2159238
- Mfr. Part No. 111-08210 T80I-PA66-BK
1 Bag of 100
$80.69
- RS Stock No. 3592164
- Mfr. Part No. 111-05460 T80L-PA66W-BK
1 Bag of 100
$62.23
- RS Stock No. 3214432
- Mfr. Part No. 117-05360 T50IDH-PA66W-BK
1 Bag of 100
$104.06
- RS Stock No. 2319283
- Mfr. Part No. 111-05060 T80R-PA66W-BK
1 Bag of 100
$21.64
Related links
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66












