RS PRO Cable Tie, UV Protected Cable Tie, 203 mm x 4.6mm, Black Nylon
- RS Stock No.:
- 656-027
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$18.30
(exc. GST)
$20.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 53 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.30 | $0.183 |
*price indicative
- RS Stock No.:
- 656-027
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 22kg | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 52mm | |
| Standards/Approvals | UV Protected Cable Tie | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 22kg | ||
Series RS PRO | ||
Maximum Bundle Diameter 52mm | ||
Standards/Approvals UV Protected Cable Tie | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 203 mm Nylon
These RS PRO UV Protected Cable Ties are designed for secure and reliable bundling of cables and wires. Made from Durable nylon, they offer excellent resistance to UV radiation, making them Ideal for outdoor applications. With a maximum bundle diameter of 52 mm, they are suitable for a wide range of cable management tasks.
Features and Benefits
UV Resistant: Ensures longevity and performance in outdoor environments
High Tensile Strength: Supports up to 22 kg, providing robust cable management
Nylon Material: Offers durability and flexibility for various applications
203 mm Length: Suitable for bundling larger cable groups
4.6 mm Width: Balances strength and flexibility for secure fastening
RoHS Compliant: Meets environmental and safety standards
UL 94HB Rated: Provides a standard level of flame retardancy
High Tensile Strength: Supports up to 22 kg, providing robust cable management
Nylon Material: Offers durability and flexibility for various applications
203 mm Length: Suitable for bundling larger cable groups
4.6 mm Width: Balances strength and flexibility for secure fastening
RoHS Compliant: Meets environmental and safety standards
UL 94HB Rated: Provides a standard level of flame retardancy
Applications
Outdoor cable installations
Electrical wiring management
Telecommunications
Construction projects
Automotive industry
Electrical wiring management
Telecommunications
Construction projects
Automotive industry
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0656116
1 Pack of 100
$6.78
- RS Stock No. 1789487
1 Bag of 100
$15.29
- RS Stock No. 7436361
1 Bag of 100
$63.26
- RS Stock No. 2243127
1 Bag of 100
$11.00
Related links
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- Legrand Cable Tie 185 mm x 9mm, Black Plastic









