RS PRO Cable Tie, Cable Tie, 360 mm x 4.6mm, Black 316 Stainless Steel
- RS Stock No.:
- 183-4160
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$121.30
(exc. GST)
$133.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $1.213 | $121.30 |
| 500 + | $0.999 | $99.90 |
*price indicative
- RS Stock No.:
- 183-4160
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | 316 Stainless Steel | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 150°C | |
| Series | RS PRO | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 90mm | |
| Standards/Approvals | HF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material 316 Stainless Steel | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 150°C | ||
Series RS PRO | ||
Package Size 100 | ||
Maximum Bundle Diameter 90mm | ||
Standards/Approvals HF | ||
- COO (Country of Origin):
- CN
Fully coated version with non-toxic, halogen free polyester coating,preventing static electricty. Provide additional edge protection. Prevent the corrosion between dissimilar materials. Applications: Ideal for petrochemical, industries, power stations, mining, ship-building, offshore, and other aggressive environments.
Related links
- RS PRO Cable Tie 360 mm x 4.6mm, Black 316 Stainless Steel
- Legrand Cable Tie 360 mm x 4.6mm, Black Plastic
- Legrand Cable Tie 360 mm x 4.6mm, Black Polyamide 66
- RS PRO Cable Tie 100 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 550 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 150 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 450 mm x 4.6mm, Black 316 Stainless Steel
- RS PRO Cable Tie 650 mm x 4.6mm, Black 316 Stainless Steel
