RS PRO Cable Tie, UV Protected Cable Tie, 203 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-117
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$12.07
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 43 unit(s) shipping from 11 December 2026
- Plus 200 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.07 | $0.121 |
*price indicative
- RS Stock No.:
- 656-117
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 34kg | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 48mm | |
| Standards/Approvals | UV Protected Cable Tie | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 34kg | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 48mm | ||
Standards/Approvals UV Protected Cable Tie | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 280mm Nylon
These RS PRO UV Protected Cable Ties are designed for secure and reliable bundling of cables and wires. Made from Durable nylon, they offer excellent resistance to UV exposure, making them Ideal for outdoor applications. With a maximum bundle diameter of 70 mm, they provide flexibility for various cable management needs.
Features and Benefits
UV Resistant: Ensures longevity and performance in outdoor environments
High Tensile Strength: Supports up to 34 kg, providing robust cable management
UL 94 V-2 Fire Behaviour: Offers flame retardancy for enhanced safety
Nylon Material: Provides durability and resistance to wear
280 mm Length: Suitable for a wide range of bundling applications
RoHS Compliant: Meets environmental and safety standards
High Tensile Strength: Supports up to 34 kg, providing robust cable management
UL 94 V-2 Fire Behaviour: Offers flame retardancy for enhanced safety
Nylon Material: Provides durability and resistance to wear
280 mm Length: Suitable for a wide range of bundling applications
RoHS Compliant: Meets environmental and safety standards
Applications
Outdoor cable management
Electrical installations
Construction sites
Telecommunications
Electrical installations
Construction sites
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- Legrand Cable Tie 185 mm x 9mm, Black Plastic
