Legrand Cable Tie, UV Protected Cable Tie, 185 mm x 9mm, Black Plastic
- RS Stock No.:
- 333-958
- Mfr. Part No.:
- 200863
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
$77.29
(exc. GST)
$85.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $77.29 | $0.773 |
*price indicative
- RS Stock No.:
- 333-958
- Mfr. Part No.:
- 200863
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Length | 185mm | |
| Product Type | Cable Tie | |
| Width | 9mm | |
| Colour | Black | |
| Material | Plastic | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Tensile Strength | 36kg | |
| Series | Colson | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 42mm | |
| Standards/Approvals | IEC 62275, EN 50146 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Length 185mm | ||
Product Type Cable Tie | ||
Width 9mm | ||
Colour Black | ||
Material Plastic | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Tensile Strength 36kg | ||
Series Colson | ||
Package Size 100 | ||
Maximum Bundle Diameter 42mm | ||
Standards/Approvals IEC 62275, EN 50146 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand 5000 Colson collars comes in bags of 100. These black collars are UV protected and have external teeth. Each collar has a width of 9mm and a length of 185mm. They are designed for grouping and tightening all types of cables together.
Resistance to external agents
Ultraviolet resistance
Non-flame propagator
Related links
- Legrand Cable Tie 357 mm x 9mm, Black Plastic
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie 262 mm x 9mm, Black Plastic
- Legrand Cable Tie 185 mm x 9mm, Black Polyamide 12
- Legrand Cable Tie 185 mm x 9mm, Grey Halogen Free
- RS PRO Cable Tie 100 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
