RS PRO Cable Tie, UV Protected Cable Tie, 250 mm x 4.8mm, Black Nylon

Subtotal (1 pack of 100 units)*

$19.34

(exc. GST)

$21.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$19.34$0.193

*price indicative

RS Stock No.:
656-028
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

250mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black

Material

Nylon

Sub Type

UV Protected Cable Tie

UV Resistant

Yes

Fire Behaviour

UL 94HB

Tensile Strength

22kg

Series

RS PRO

Maximum Bundle Diameter

68mm

Package Size

100 units

Standards/Approvals

UV Protected Cable Tie

COO (Country of Origin):
TW

RS PRO UV Protected Cable Tie, 250 mm Nylon


RS PRO UV Protected Cable Ties are designed for securing and organising cables in outdoor environments. Made from Durable nylon, these cable ties offer excellent resistance to UV radiation, making them Ideal for long-term outdoor use. With a maximum bundle diameter of 68 mm, they provide a reliable solution for managing cables efficiently.

Features and Benefits


UV Resistant: Ensures longevity and durability in outdoor applications
High Tensile Strength: Supports up to 22 kg, providing secure fastening
Nylon Material: Offers flexibility and strength for various applications
Black Colour: Provides a discreet and professional appearance
RoHS Compliant: Meets safety and environmental standards

Applications


Outdoor cable management
Construction sites
Telecommunications
Electrical installations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy