RS PRO Cable Tie, UV Protected Cable Tie, 100 mm x 2.5mm, Black Nylon
- RS Stock No.:
- 656-025
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$3.24
(exc. GST)
$3.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 899 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3.24 | $0.032 |
*price indicative
- RS Stock No.:
- 656-025
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 8kg | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 22mm | |
| Package Size | 100 units | |
| Standards/Approvals | UV Protected Cable Tie | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 8kg | ||
Series RS PRO | ||
Maximum Bundle Diameter 22mm | ||
Package Size 100 units | ||
Standards/Approvals UV Protected Cable Tie | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 100 mm Nylon
These RS PRO UV Protected Cable Ties are designed for securing and organising cables in both indoor and outdoor environments. Made from Durable nylon, they offer excellent resistance to UV radiation, making them Ideal for use in harsh weather conditions. With a maximum bundle diameter of 22 mm, they provide a reliable solution for managing cable installations efficiently.
Features and Benefits
UV Resistant: Ensures longevity and reliability in outdoor applications.
High Tensile Strength: Withstands up to 8 kg, providing secure fastening.
Nylon Material: Offers durability and resistance to wear and tear.
Compact Size: 100 mm length and 2.5 mm width for versatile use.
RoHS Compliant: Meets safety and environmental standards.
High Tensile Strength: Withstands up to 8 kg, providing secure fastening.
Nylon Material: Offers durability and resistance to wear and tear.
Compact Size: 100 mm length and 2.5 mm width for versatile use.
RoHS Compliant: Meets safety and environmental standards.
Applications
Electrical installations
Outdoor cable management
Construction projects
Automotive wiring
Outdoor cable management
Construction projects
Automotive wiring
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 370 mm x 7.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.6mm, Black Nylon
- RS PRO Cable Tie 203 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Black Nylon
- Legrand Cable Tie 185 mm x 9mm, Black Plastic
