RS PRO Cable Tie, UV Protected Cable Tie, 368 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 656-031
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$30.18
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 54 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $30.18 | $0.302 |
*price indicative
- RS Stock No.:
- 656-031
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 368mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | UV Protected Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 22kg | |
| Series | RS PRO | |
| Maximum Bundle Diameter | 105mm | |
| Standards/Approvals | UV Protected Cable Tie | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 368mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type UV Protected Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 22kg | ||
Series RS PRO | ||
Maximum Bundle Diameter 105mm | ||
Standards/Approvals UV Protected Cable Tie | ||
Package Size 100 units | ||
- COO (Country of Origin):
- TW
RS PRO UV Protected Cable Tie, 368 mm Length
These RS PRO UV Protected Cable Ties are designed for securing and organising cables in both indoor and outdoor environments. Made from Durable nylon, they offer excellent resistance to UV radiation, making them Ideal for long-term use in sunlight-exposed areas. With a maximum bundle diameter of 105 mm, these cable ties provide a reliable solution for managing large cable groups efficiently.
Features and Benefits
UV Protection: Ensures longevity and reliability in outdoor applications by resisting degradation from sunlight.
High Tensile Strength: With a tensile strength of 22 kg, these cable ties offer secure fastening for heavy-duty applications.
Nylon Material: Provides durability and flexibility, ensuring long-lasting performance.
UL 94HB Fire Behaviour: Meets safety standards for flame retardancy, enhancing safety in various environments.
RoHS Compliant: Ensures the product is free from hazardous substances, aligning with environmental and safety regulations.
368 mm Length: Suitable for bundling large groups of cables, offering versatility in different applications.
4.8 mm Width: Balances strength and flexibility, making it easy to handle and install.
High Tensile Strength: With a tensile strength of 22 kg, these cable ties offer secure fastening for heavy-duty applications.
Nylon Material: Provides durability and flexibility, ensuring long-lasting performance.
UL 94HB Fire Behaviour: Meets safety standards for flame retardancy, enhancing safety in various environments.
RoHS Compliant: Ensures the product is free from hazardous substances, aligning with environmental and safety regulations.
368 mm Length: Suitable for bundling large groups of cables, offering versatility in different applications.
4.8 mm Width: Balances strength and flexibility, making it easy to handle and install.
Applications
Electrical installations
Telecommunications
Construction
Automotive
Marine environments
Telecommunications
Construction
Automotive
Marine environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Mentor GmbH PCB 2-Way Straight Rigid LED Light Pipe Clear, 2 mm
- 1271.2002 Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2 mm
- Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2 mm
- 1270.1001 Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear 2 mm
- 1296.2004 Mentor GmbH PCB 4-Way Straight Rigid LED Light Pipe Clear 2 mm
- Mentor GmbH PCB 1-Way Straight Rigid LED Light Pipe Clear, Yellow
