3M Cable Tie, Cable Tie, 360 mm x 4.5mm, Black Polyamide 66
- RS Stock No.:
- 628-307
- Mfr. Part No.:
- 7000035302
- Brand:
- 3M
Subtotal (1 pack of 100 units)*
$26.01
(exc. GST)
$28.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 768 unit(s) shipping from 16 November 2026
- Plus 31 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.01 | $0.26 |
*price indicative
- RS Stock No.:
- 628-307
- Mfr. Part No.:
- 7000035302
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Series | Scotchflex | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Series Scotchflex | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Package Size 100 | ||
Maximum Bundle Diameter 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Scotchflex Series Cable Tie, 360mm Length, 220N Tensile Strength - 7000035302
This cable tie is a fastening solution for organising and securing wiring and cable bundles in industrial environments. It is designed for use where exposure to outdoor conditions, temperature variation and fire-behaviour requirements are factors to consider, offering a Durable polymer construction suited to automation, electronics, electrical and mechanical tasks.
Features and Benefits:
• Made from polyamide 66 for high chemical and wear resistance • Rated to UL94 V-2 to address flammability concerns • UV resistant construction for extended outdoor performance • Tensile capacity of 220N to secure heavy wiring runs • Operable between -40°C and 85°C for wide temperature ranges
Applications
• Suitable for cable management in control panels and switchgear • Ideal for securing harnesses in automated machinery • Used for bundling power and signal cables in outdoor installations • Can be used for temporary and permanent wiring routes during assembly
What is the maximum bundle size it can accommodate?
It accepts bundles up to 90mm diameter, allowing consolidation of multiple conductors into a single secured group.
How does the material behave under UV exposure?
The polyamide 66 formulation is UV stabilised to reduce degradation and maintain mechanical integrity during prolonged sunlight exposure.
What mechanical load will it withstand before failure?
The tie has a tensile strength of 220 N, which defines the maximum static load it can bear in a single-line pull test.
How should it be used where fire behaviour is critical?
Use within systems requiring components meeting UL94 V-2 flammability classification
position ties away from direct heat sources where practical.
What environment temperatures are acceptable for installation and service?
It remains functional at ambient temperatures down to -40°C and up to 85°C, permitting use in cold storage and moderate heat environments.
Related links
- 3M Cable Tie 203 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 380 mm x 4.8mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Legrand Cable Tie 360 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide
- Schneider Electric Cable Tie 300 mm x 4.8mm, Black Polyamide 66