Phoenix Contact Cable Tie, Standard, 200 mm x 4.8mm, Black Polyamide

Subtotal (1 pack of 100 units)*

$24.26

(exc. GST)

$26.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 26 November 2026
  • Plus 30 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$24.26$0.243

*price indicative

RS Stock No.:
609-873
Mfr. Part No.:
3240761
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

200mm

Product Type

Cable Tie

Width

4.8mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

220N

Series

WT-HF

Maximum Operating Temperature

85°C

Standards/Approvals

DNV Approval ID: TAE00004VK, UL 94 V2, UL Recognised Approval ID: E328576-20210901

Package Size

100

Maximum Bundle Diameter

50mm

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie offers a reliable solution for quick and secure bundling, ideal for both industrial and general applications. Manufactured from high quality PA 6.6, it not only features internal teeth for gripping strength but is also designed to withstand various environmental conditions. With a tensile strength of 220 N, this product ensures that your cables and lines remain securely organised and protected. Its black colour allows for discreet installation, while the engineered material provides excellent resistance to moisture and environmental stress.

Designed for both indoor and outdoor use due to its UV resistance

Internal teeth design ensures a strong grip preventing slippage

Optimised for a wide range of cable diameters enhancing flexibility in use

Meets stringent environmental regulations for safety in applications

Available in a packing unit of 100 pieces providing value for bulk purchases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy