Thomas & Betts Cable Tie, Cable Tray, 360 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 253-2519
- Mfr. Part No.:
- 7TCG009580R0004
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,212.00
(exc. GST)
$1,333.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.212 | $1,212.00 |
*price indicative
- RS Stock No.:
- 253-2519
- Mfr. Part No.:
- 7TCG009580R0004
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 360mm | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 380N | |
| Series | TYC272M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 360mm | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 380N | ||
Series TYC272M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 48mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 12.
Color is black
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Nylon 12