Phoenix Contact Cable Tie, Standard, 430 mm x 4.8mm, Black Polyamide
- RS Stock No.:
- 609-874
- Mfr. Part No.:
- 3240771
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$39.84
(exc. GST)
$43.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 19 November 2026
- Plus 24 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $39.84 | $0.398 |
*price indicative
- RS Stock No.:
- 609-874
- Mfr. Part No.:
- 3240771
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 430mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DNV, UL Recognised | |
| Maximum Bundle Diameter | 115mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 430mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DNV, UL Recognised | ||
Maximum Bundle Diameter 115mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie ensures secure and reliable bundling for various applications. Engineered using high quality polyamide 6.6, it exhibits strong tensile strength, making it suitable for demanding environments. With internal teeth for enhanced grip, this cable tie adapts effortlessly to different cable diameters, providing a customised fit. Its sleek black finish not only enhances aesthetics but also offers durability against everyday wear. Ideal for industries ranging from manufacturing to construction, this cable tie meets essential standards for quality and integrity, making it an indispensable tool in any professional setting.
Suitable for a wide range of cable diameters
Resistant to environmental factors which ensuring long lasting performance
Available in a packing unit of 100 pieces for convenient use
Maintains performance in varying temperature conditions
Free from silicone and halogen for safe use in sensitive environments
Backed by comprehensive approvals which ensuring product reliability
Related links
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Black Polyamide
- NEMIQ Cable Tie 200 mm x 4.8mm, Black Polyamide
- 3M Cable Tie 380 mm x 4.8mm, Black Polyamide 66
- Schneider Electric Cable Tie 250 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
