Rubbermaid Commercial Products 298.5 mm Yellow Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- RS Stock No.:
- 242-0461
- Mfr. Part No.:
- 2007907
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$51.42
(exc. GST)
$56.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 21 September 2026
- Plus 45 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.42 |
*price indicative
- RS Stock No.:
- 242-0461
- Mfr. Part No.:
- 2007907
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Yellow | |
| Product Type | Waste Bin Lid | |
| Diameter | 298.5mm | |
| Sub Type | Flat | |
| For Use With | Slim Jim Recycling Station Lid Inserts, Slim Jim Recycling Station Waste Stream Label Kits, Slim Jim Recycling Station Starter Kit | |
| Material | Polypropylene | |
| Height | 362mm | |
| Trade Name | Slim Jim | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Yellow | ||
Product Type Waste Bin Lid | ||
Diameter 298.5mm | ||
Sub Type Flat | ||
For Use With Slim Jim Recycling Station Lid Inserts, Slim Jim Recycling Station Waste Stream Label Kits, Slim Jim Recycling Station Starter Kit | ||
Material Polypropylene | ||
Height 362mm | ||
Trade Name Slim Jim | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Slim Jim Recycling Station Yellow BillBoard offers a front-of-house look with back-of-house functionality.
Provide better waste stream visibility by selecting a colour and waste stream label for your facility needs
Simple and durable execution
Components snap in place without the use of hardware
Related links
- Rubbermaid Commercial Products 298.5 mm Blue Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products Black Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Red Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Green Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, And Slim Jim
- Rubbermaid Commercial Products Slim Jim Recycling Station Bundle 3-Stream 261L Grey Hinged Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 90L Red Pedal Polyethylene, Polypropylene Waste Bin
- Rubbermaid Commercial Products Brown Plastic Waste Bin Lid for Waste Stream Label Kit
- Rubbermaid Commercial Products Slim Jim 90L Yellow Pedal Polyethylene, Polypropylene Waste Bin
