HellermannTyton Cable Tie, Assembly, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 877-6294
- Mfr. Part No.:
- 156-00010 T50ROSEC21-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$1,638.71
(exc. GST)
$1,802.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $1,638.71 | $3.277 |
| 15 - 49 | $1,610.03 | $3.22 |
| 50 + | $1,580.09 | $3.16 |
*price indicative
- RS Stock No.:
- 877-6294
- Mfr. Part No.:
- 156-00010 T50ROSEC21-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Assembly | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 105°C | |
| Series | T50ROSEC21 | |
| Standards/Approvals | HF, RoHS Compliant | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Assembly | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 105°C | ||
Series T50ROSEC21 | ||
Standards/Approvals HF, RoHS Compliant | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- DE
Cable Tie and Edge Clip: 1-3mm
These cable ties with EdgeClip assemblies are ideal for use where holes are not acceptable or where due to temperature problems, adhesives will fail. These cable tie assemblies are widely used for fixing and bundling cables, pipes and hoses within the automotive industry, harness making, panel buidling and electrical industry.
Key Features
• Easy to assemble by hand or with application tool
• Can be mounted on all panels between 1 and 3 mm thick
• Cable tie head can be moved after bundling
• Anti-rotation
• Outside Serrated
• Flame-retardant (UL 94 V2 rating)
- RS Stock No. 8776304
- Mfr. Part No. 150-21291 T50RSBS5-PA66HS-BK
1 Bag of 500
$916.69
- RS Stock No. 1984668
- Mfr. Part No. 156-00698 T50ROSEC5B-PA66W-BK
Each (In a Pack of 500)
$1.81
- RS Stock No. 0447282
- Mfr. Part No. 156-01601 CBTO50R-PA66HS/PA66HIRHS-BK
1 Bag of 100
$228.02
- RS Stock No. 1984664
- Mfr. Part No. 156-00843 T50ROSEC23-PA66W-BK
Each (In a Pack of 500)
$3.013
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Grey Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 14mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66












