HellermannTyton Cable Tie Assemblies, Cable Tie, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 447-272
- Distrelec Article No.:
- 304-08-750
- Mfr. Part No.:
- 156-04602 T50ROSEC19-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $63.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$241.62
(exc. GST)
$265.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $241.62 | $2.416 | - |
| 15 - 49 | $237.42 | $2.374 | $63.00 |
| 50 + | $231.25 | $2.313 | $518.50 |
*price indicative
- RS Stock No.:
- 447-272
- Distrelec Article No.:
- 304-08-750
- Mfr. Part No.:
- 156-04602 T50ROSEC19-PA66HS/PA66HIRHS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Assemblies | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | UL 94HB | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | EdgeClip | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 4.6mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Assemblies | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour UL 94HB | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series EdgeClip | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 4.6mm | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- PL
Cable Ties and Edge Clips: 3-6mm
Two-piece clips to guide and bundle cables or wires on an edge
The clip is simply pushed on by hand and held securely on the edge by the integrated metal clip
The edge clip can be slid freely on the tie
The clip can be rotated into the Ideal position for fastening during mounting and also for panel mounting
Serrated on the outside to minimise damage to bundled cables
- RS Stock No. 0521166
- Mfr. Part No. 150-40591 T50ROSEC5A-PA66HS/PA66HIRHS-BK
1 Bag of 25
$97.55
- RS Stock No. 0329880
- Mfr. Part No. 156-03219
1 Bag of 100
$120.30
- RS Stock No. 0475696
- Mfr. Part No. 111-04891
1 Bag of 500
$153.11
- RS Stock No. 1946380
- Mfr. Part No. 111-01676 MCTRFIDCHA-PA66MP-BU
1 Bag of 100
$2,969.61
Related links
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Grey Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 14mm, Black Polyamide 66












