HellermannTyton Cable Tie, Assembly, 200 mm x 14mm, Black Polyamide 66

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$255.55

(exc. GST)

$281.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 02 December 2026
  • Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$255.55$2.556
15 - 49$251.05$2.511
50 +$246.45$2.465

*price indicative

RS Stock No.:
447-276
Mfr. Part No.:
156-00007 T50ROSEC24-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

14mm

Colour

Black

Material

Polyamide 66

Sub Type

Assembly

UV Resistant

No

Fire Behaviour

UL 94HB

Minimum Operating Temperature

-40°C

Tensile Strength

225N

Series

T50R

Maximum Operating Temperature

105°C

Maximum Bundle Diameter

4.6mm

Standards/Approvals

RoHS, UL

Package Size

100

COO (Country of Origin):
DE

Cable Ties and Edge Clips: 3-6mm


Two-piece clips to guide and bundle cables or wires on an edge

The clip is simply pushed on by hand and held securely on the edge by the integrated metal clip

The edge clip can be slid freely on the tie

The clip can be rotated into the ideal position for fastening during mounting and also for panel mounting

Serrated on the outside to minimise damage to bundled cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy