HellermannTyton Cable Tie, Releasable, 300 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 417-669
- Distrelec Article No.:
- 302-23-453
- Mfr. Part No.:
- 115-06760 RELK2I-PA66-BK
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$41.12
(exc. GST)
$45.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 2,287 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $41.12 | $0.411 |
| 15 - 49 | $40.38 | $0.404 |
| 50 + | $39.32 | $0.393 |
*price indicative
- RS Stock No.:
- 417-669
- Distrelec Article No.:
- 302-23-453
- Mfr. Part No.:
- 115-06760 RELK2I-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 300mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 200N | |
| Series | RELK2I | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 81mm | |
| Package Size | 100 | |
| Standards/Approvals | HF, UL 94 V-2, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 300mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 200N | ||
Series RELK2I | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 81mm | ||
Package Size 100 | ||
Standards/Approvals HF, UL 94 V-2, RoHS | ||
- COO (Country of Origin):
- GB

HellermannTyton Cable Tie, 300 (L) x 4.6mm (W), Polyamide Body, Inside Serrated - RELK2I Series - 115-06760 RELK2I-PA66-BK
Need a wiring management solution that works as hard as you do? Put this cable tie from HellermannTyton on the task. It helps you bundle wires in groups, making it a cinch to identify and organise them in complex systems. The unit is releasable thanks to a simple-to-use push trigger, making it fit for setups that call for the regular addition and removal of cables.
Features & Benefits
• Stops burning in 60 seconds or less in the event of a fire, so it limits the spread of flames
• Inside serration achieves a firm hold around the cable bunches
Applications
• Telecommunications networks
• Material handling equipment
• Construction sites
Is this cable tie halogen-free?
Yes, it's made from PA66, which doesn't contain halogens, so you can rest assured that it won't emit toxic fumes. This makes it an environmentally safe choice for your workplace.
- RS Stock No. 2159166
- Mfr. Part No. 150-00700 T50IFT7-PA66HS-BK
1 Bag of 500
$1,203.85
- RS Stock No. 2159167
- Mfr. Part No. 111-05250 T50I-PA66HS-BK
1 Bag of 100
$31.93
- RS Stock No. 0417653
- Mfr. Part No. 115-02101 RELK2I-PA66-NA
1 Bag of 100
$36.85
- RS Stock No. 0417619
- Mfr. Part No. 115-02300 RELK2L-PA66-BK
1 Bag of 100
$164.41
Related links
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 250 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 228 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 6.5mm, Black Polyamide 66












