HellermannTyton Cable Tie, Releasable, 228 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9243
- Mfr. Part No.:
- 150-48396 T80RFT6X12-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
$1,910.11
(exc. GST)
$2,101.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,910.11 | $1.91 |
*price indicative
- RS Stock No.:
- 215-9243
- Mfr. Part No.:
- 150-48396 T80RFT6X12-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 228mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 85°C | |
| Series | T80RFT6X12 | |
| Package Size | 1000 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 228mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 85°C | ||
Series T80RFT6X12 | ||
Package Size 1000 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- DE
The HellermannTyton Easy to assemble without the need for a tool. Cable tie head always situated in defined position. Arrowhead simply locks into place. Supporting legs provide a secure and firm fixing in areas where space is limited. Versions for oval holes feature anti-twist protection. With a diverse range of fixing possibilities are ideal for use in many different industries, including automotive, aerospace, white goods manufacture and panel building.
Easy to assemble without the need for a tool
Cable tie head always situated in defined position
Arrowhead simply locks into place
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 350 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 250 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
