Broadcom AFBR-2521CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- RS Stock No.:
- 910-7119
- Mfr. Part No.:
- AFBR-2521CZ
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $33.50
View bulk pricing optionsSubtotal (1 unit)*
$26.29
(exc. GST)
$28.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 79 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $26.29 | - |
| 50 - 99 | $25.62 | $33.50 |
| 100 + | $25.24 | $105.00 |
*price indicative
- RS Stock No.:
- 910-7119
- Mfr. Part No.:
- AFBR-2521CZ
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 5MBd | |
| Product Type | Fibre Optic Receiver | |
| Connector Shape | Rectangular | |
| Wavelength of Peak Sensitivity | 685nm | |
| Typical Rise Time | 10ns | |
| Typical Fall Time | 10ns | |
| Number of Pins | 4 | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Width | 12.19mm | |
| Length | 18.8mm | |
| Height | 7.6mm | |
| Output Signal Type | TTL | |
| Series | AFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 5MBd | ||
Product Type Fibre Optic Receiver | ||
Connector Shape Rectangular | ||
Wavelength of Peak Sensitivity 685nm | ||
Typical Rise Time 10ns | ||
Typical Fall Time 10ns | ||
Number of Pins 4 | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Width 12.19mm | ||
Length 18.8mm | ||
Height 7.6mm | ||
Output Signal Type TTL | ||
Series AFBR | ||
AFBR-25x1CZ Series Fibre Optic Receivers
The AFBR-25x1 Z Versatile Link series from Avago Technologies are fibre optic link transmitters. There are three different packages available. The AFBR-2521CZ is a horizontal package, AFBR-2531CZ vertical and AFBR-2541CZ is the tilted (30°) Package. The receiver consists of an IC with photodiode that offers a TTL logic output. Whereas the transmitter has a signal from DC to 5 MBd up to 50 M. Applications include drivers and inverters, RS-232 and RS-485 extensions, Industrial control and factory automation.
AFBR-25x1CZ Fibre Optic Receiver for 1 mm POF and 200 μm PC
Versatile Link housing: Compatible with Avago Technologies Versatile Link family of connectors
Space saving
Inverted output signals
RoHS-compliant
Receiver: integrated PIN diode and digitalising IC with TTL output logic
Power-on reset (POR)
50 M distance with 1 mm (POF)/ 500 M distance with 200 μm Polymer Cladding Silica (PCS) Fibre
Operating temperature range of -40 °C to +90 °C
Fibre Optics, Avago Technologies
Related links
- Broadcom 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2521CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2531CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2541CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom 50 MBd 685 nm Fibre Optic Receiver
- Broadcom 50 MBd 685 nm Fibre Optic Receiver, Square
- Broadcom AFBR-2634Z 50 MBd 685 nm Fibre Optic Receiver, Square
- Broadcom AFBR-2539Z 50 MBd 685 nm Fibre Optic Receiver, Square
