HellermannTyton Cable Tie, Releasable, 350 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 417-619
- Distrelec Article No.:
- 302-23-454
- Mfr. Part No.:
- 115-02300 RELK2L-PA66-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$164.41
(exc. GST)
$180.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 251 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $164.41 | $1.644 | - |
| 15 - 49 | $162.41 | $1.624 | 1% |
| 50 + | $159.37 | $1.594 | 3% |
*price indicative
- RS Stock No.:
- 417-619
- Distrelec Article No.:
- 302-23-454
- Mfr. Part No.:
- 115-02300 RELK2L-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 350mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 200N | |
| Minimum Operating Temperature | -40°C | |
| Series | RELK | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, HF, UL 94 V-2 | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 95mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 350mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 200N | ||
Minimum Operating Temperature -40°C | ||
Series RELK | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, HF, UL 94 V-2 | ||
Package Size 100 | ||
Maximum Bundle Diameter 95mm | ||
- COO (Country of Origin):
- GB

HellermannTyton RELK Series Cable Tie, 350mm Length, 4.6mm Width - 115-02300 RELK2L-PA66-BK
This releasable cable tie is a versatile solution for bundling and securing wires and cables. Featuring a length of 350mm and a width of 4.6mm, this product is constructed from durable polyamide 6.6 (PA66) material, making it suitable for various applications within automation, electronics, and electrical industries. Its sleek black finish adds a professional touch to installations while ensuring maximum functionality.
Features & Benefits
• Made from high-strength polyamide for added durability
• Weather-resistant properties make it ideal for outdoor usage
• UL 94V2 fire-rated ensures safety in electrical environments
• Capable of bundling up to a maximum diameter of 95mm
Applications
• Used for securing electrical cables and wiring looms
• Ideal for tidying up cables in machinery and equipment
• Suitable for organisation in automotive and industrial settings
• Used in home and office installations for cable management
What is the tensile strength of this cable tie?
The cable tie offers a tensile strength of 200N, ensuring robust support for your cable management needs.
What are the temperature limitations for proper use?
This product is designed for use in temperatures ranging from -40°C to +85°C, making it suitable for both cold and hot environments.
How many pieces are included in a pack?
Each pack contains 100 cable ties, providing ample supply for extensive wiring projects or installations.
Can these ties be reused multiple times?
Yes, the releasable design allows for easy adjustment or removal, enabling multiple uses without compromising strength.
- RS Stock No. 0417669
- Mfr. Part No. 115-06760 RELK2I-PA66-BK
1 Bag of 100
$41.12
- RS Stock No. 0417647
- Mfr. Part No. 115-02302 RELK2L-PA66-NA
1 Bag of 100
$44.53
- RS Stock No. 2159166
- Mfr. Part No. 150-00700 T50IFT7-PA66HS-BK
1 Bag of 500
$1,203.85
- RS Stock No. 2159212
- Mfr. Part No. 126-00000 T50SOSEC13E-PA66HS-BK
1 Bag of 500
$536.75
Related links
- HellermannTyton Cable Tie 350 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 215 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 250 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 228 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 180 mm x 6.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.6mm, Black Polyamide 66












