Thomas & Betts Cable Tie, 360 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 338-965
- Distrelec Article No.:
- 301-63-501
- Mfr. Part No.:
- TY 528 M
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$54.81
(exc. GST)
$60.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 32 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.81 | $0.548 |
*price indicative
- RS Stock No.:
- 338-965
- Distrelec Article No.:
- 301-63-501
- Mfr. Part No.:
- TY 528 M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 360mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY | |
| Package Size | 100 | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S, UL E49405 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 360mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY | ||
Package Size 100 | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S, UL E49405 | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- HU
The Thomas & Betts TY-RAP Cable Tie, 360x4.8mm, in natural color, is a reliable solution for securely bundling and organizing cables. Constructed from durable material, it is designed for long-lasting strength and efficiency in various applications.
Durable and strong for effective cable management
Suitable for industrial, commercial, and residential applications
Related links
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66