Thomas & Betts Cable Tie, 340 mm x 7mm, Natural Polyamide 66

Subtotal (1 pack of 50 units)*

$50.37

(exc. GST)

$55.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$50.37$1.007

*price indicative

RS Stock No.:
338-980
Distrelec Article No.:
301-65-813
Mfr. Part No.:
TY 527 M
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

340mm

Product Type

Cable Tie

Width

7mm

Colour

Natural

Material

Polyamide 66

Standards/Approvals

RoHS

Package Size

50

COO (Country of Origin):
HU
The Thomas & Betts TY-RAP Cable Tie, 340x7.0mm, in natural color, is engineered for robust cable management. Made from durable materials, it offers reliable strength and performance for securing cables in various industrial, commercial, and residential applications.

Durable and strong for secure cable bundling

Ideal for a wide range of applications, including industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy