Thomas & Betts Cable Tie, 360 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 338-985
- Distrelec Article No.:
- 301-62-802
- Mfr. Part No.:
- TY28M
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$603.88
(exc. GST)
$664.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $603.88 | $0.604 |
*price indicative
- RS Stock No.:
- 338-985
- Distrelec Article No.:
- 301-62-802
- Mfr. Part No.:
- TY28M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 220N | |
| Series | TY | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 1000 | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 220N | ||
Series TY | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 102mm | ||
Package Size 1000 | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S | ||
- COO (Country of Origin):
- HU
The Thomas & Betts TY-RAP Cable Tie, 360x4.8mm, in natural color, is made from high-quality PA6.6 (Nylon) for durability and strength. It provides a secure and reliable solution for bundling and organizing cables in various industrial, commercial, and residential applications. The natural color offers a clean and professional look.
Strong and durable for secure cable management
Suitable for industrial, commercial, and residential applications
- RS Stock No. 0338965
- Mfr. Part No. TY 528 M
1 Pack of 100
$54.81
- RS Stock No. 0338963
- Mfr. Part No. TY 5253 M
1 Pack of 100
$54.08
- RS Stock No. 2531042
- Mfr. Part No. 7TAG009530R0007
Each (In a Pack of 100)
$3.041
- RS Stock No. 2531852
- Mfr. Part No. 7TAG009510R0039
Each (In a Pack of 1000)
$2.029
Related links
- Thomas & Betts Cable Tie Natural Polyamide 66
- Essentra Cable Tie 360 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide
- 3M Cable Tie 360 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 360.68 mm x 4.83mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66











