Thomas & Betts Cable Tie, 186 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 338-979
- Distrelec Article No.:
- 301-65-811
- Mfr. Part No.:
- TY 525 M
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$26.57
(exc. GST)
$29.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.57 | $0.266 |
*price indicative
- RS Stock No.:
- 338-979
- Distrelec Article No.:
- 301-65-811
- Mfr. Part No.:
- TY 525 M
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- HU
The Thomas & Betts TY-RAP Cable Tie, 186x4.8mm, in natural color, is designed to securely bundle and organize cables. Made from high-quality, durable materials, this tie is perfect for general-purpose use in a wide variety of applications.
Suitable for general-purpose applications in industrial, commercial, and residential settings
Provides a neat and organized cable management solution
Related links
- Thomas & Betts Cable Tie Red Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Grey Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Assorted Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Black Nylon