Thomas & Betts Cable Tie, Cable Tie, 295 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 253-2453
- Mfr. Part No.:
- 7TCG009200R0017
- Brand:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
$82.70
(exc. GST)
$91.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 700 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.827 | $82.70 |
*price indicative
- RS Stock No.:
- 253-2453
- Mfr. Part No.:
- 7TCG009200R0017
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 295mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Series | TY5253MR | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum and as a Flexible Cable and Conduit Support | |
| Maximum Bundle Diameter | 50.8mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 295mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Series TY5253MR | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum and as a Flexible Cable and Conduit Support | ||
Maximum Bundle Diameter 50.8mm | ||
Package Size 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 4.8 mm
- RS Stock No. 2531044
- Mfr. Part No. 7TAG009540R0001
Each (In a Pack of 100)
$1.395
- RS Stock No. 2531042
- Mfr. Part No. 7TAG009530R0007
Each (In a Pack of 100)
$3.041
- RS Stock No. 2531045
- Mfr. Part No. 7TAG009540R0002
Each (In a Pack of 100)
$2.104
- RS Stock No. 2531018
- Mfr. Part No. 7TAG009510R0058
Each (In a Pack of 100)
$4.002
Related links
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 364 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66











