RS Better World

Schneider Electric Cable Clamp, Gland Plate, 300 mm x 325mm Plastic

Subtotal (1 unit)*

$484.25

(exc. GST)

$532.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$484.25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
110-331
Mfr. Part No.:
LVS04952
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cable Clamp

Length

300mm

Width

325mm

Material

Plastic

Sub Type

Gland Plate

Series

PrismaSeT P

Package Size

1

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Gland plate is a key accessory for the PrismaSeT P range, designed for lateral or rear mounting in form 4 partitioning. Made of high-quality plastic, this plain type gland plate is a sustainable choice with RoHS compliance and free of toxic heavy metals, mercury, and PVC. It is part of the Green Premium product line, ensuring environmental responsibility.

Compatible with PrismaSeT P framework

Suitable for vertical mounting in form 4 partitioning

Plastic construction for durability

Net weight of 0.48 kg for lightweight installation

Sustainable design with RoHS and Reach compliance

Easy installation on the side or rear of the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy