RS Better World
Schneider Electric Cable Clamp, Busbar Connection Accessory, 150 mm x 550mm
- RS Stock No.:
- 110-252
- Mfr. Part No.:
- LVS04488
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,549.49
(exc. GST)
$5,004.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,549.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-252
- Mfr. Part No.:
- LVS04488
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 150mm | |
| Product Type | Cable Clamp | |
| Width | 550mm | |
| Sub Type | Busbar Connection Accessory | |
| Series | PrismaSeT | |
| Package Size | 1 | |
| Standards/Approvals | ASTA KEMA certified, IEC 61439‑1, IEC 61439‑2, REACH, RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 150mm | ||
Product Type Cable Clamp | ||
Width 550mm | ||
Sub Type Busbar Connection Accessory | ||
Series PrismaSeT | ||
Package Size 1 | ||
Standards/Approvals ASTA KEMA certified, IEC 61439‑1, IEC 61439‑2, REACH, RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT P enclosure, a versatile product designed to suit a range of applications. With a focus on safety and efficiency, this enclosure offers a reliable solution for your electrical connection needs.
Complies with IEC standards for safety
Suitable for a range of devices including Compact NS1600
Green Premium product with sustainable offer status
Free of toxic heavy metals and mercury
Halogen-free plastic parts for enhanced safety
Related links
- Schneider Electric Cable Clamp 653 mm x 577mm, White
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- Schneider Electric Cable Clamp 300 mm x 325mm Plastic
- Schneider Electric Cable Clamp PrismaSeT G
- Schneider Electric Cable Clamp 45.5 mm x 25mm, Natural
- Schneider Electric Cable Clamp White
- Schneider Electric Cable Clamp 440 mm x 235mm, Black
- Schneider Electric Cable Clamp 300 mm x 325mm, White Metal
