RS Better World

Schneider Electric PrismaSeT P Series Plastic Gland Plate for Use with PrismaSeT P Framework 200 mm x 200 mm x 325mm

Subtotal (1 unit)*

$46.81

(exc. GST)

$51.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-0855
Mfr. Part No.:
LVS04951
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gland Plate

Accessory Type

Gland Plate

Length

200mm

For Use With

PrismaSeT P Framework

Width

325mm

Material

Plastic

Height

200mm

Mounting plate type

Plain

Series

PrismaSeT P

Standards/Approvals

RoHS

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Gland plate is a vital accessory for PrismaSeT P enclosures, offering lateral or rear mounting in form 4 partitioning. Made of durable plastic, this 200mm x 325mm gland plate is designed for easy installation on the side or rear of the enclosure, providing a secure and efficient solution to meet your needs.

Designed for PrismaSeT P enclosures

Lateral or rear mounting in form 4 partitioning

Made of high quality plastic for durability

Easy installation on side or rear of enclosure

Secure and efficient solution for gland plate needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy