RS Better World
Schneider Electric Cable Clamp, Device Feeder, 440 mm x 235mm, Black
- RS Stock No.:
- 110-304
- Mfr. Part No.:
- LVS04407
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$493.77
(exc. GST)
$543.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $493.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-304
- Mfr. Part No.:
- LVS04407
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Length | 440mm | |
| Product Type | Cable Clamp | |
| Width | 235mm | |
| Colour | Black | |
| Sub Type | Device Feeder | |
| Series | Linergy | |
| Standards/Approvals | ASTA KEMA, IEC 61439‑1, IEC 61439‑2, RoHS | |
| Package Size | 1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Length 440mm | ||
Product Type Cable Clamp | ||
Width 235mm | ||
Colour Black | ||
Sub Type Device Feeder | ||
Series Linergy | ||
Standards/Approvals ASTA KEMA, IEC 61439‑1, IEC 61439‑2, RoHS | ||
Package Size 1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric LINERGY FC DISTRIBUTION BLOCK is a reliable device feeder type product designed for the COMPACT NSX250 3P fixed without connection. With a rated operational current of 800A and rated operational voltage of 690V, this distribution block ensures efficient power distribution and management. It is ideal for use in PrismaSeT P cubicles and comes with various installation options for vertical mounting.
Rated peak withstand current of 50kA for reliable performance
Compliant with standards IEC 61439-2 and IEC 61439-1 for quality assurance
ASTA KEMA certified product for added reliability
Green Premium product with sustainable offer status for environmental responsibility
Related links
- Schneider Electric PrismaSeT P Series Device Feeder 132 mm x 480 mm x 235mm
- Schneider Electric PrismaSeT P Series Power Distribution Block x 440 mm x 235mm
- Schneider Electric Cable Clamp PrismaSeT G
- Schneider Electric Cable Clamp 150 mm x 550mm
- Schneider Electric Cable Clamp 45.5 mm x 25mm, Natural
- Schneider Electric Cable Clamp White
- Schneider Electric Cable Clamp 300 mm x 325mm Plastic
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
