RS Better World
Schneider Electric Cable Clamp PrismaSeT G
- RS Stock No.:
- 110-326
- Mfr. Part No.:
- LVS08253
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,753.22
(exc. GST)
$1,928.54
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,753.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-326
- Mfr. Part No.:
- LVS08253
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clamp | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2 IEC 61439-1 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clamp | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2 IEC 61439-1 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric high-quality door designed for the PrismaSeT G enclosure, providing IP30/4X protection. With a sleek white finish, reversible door opening, and durable construction, this door is suitable for a range of applications. It is IK08 compliant and features a pro-active RoHS directive ensuring sustainability and safety.
Reversible door opening for easy access and flexibility
IK08 compliant for impact resistance
Pro-active RoHS directive compliance for sustainability
Sleek white finish for a modern look
Related links
- Schneider Electric Cable Clamp 150 mm x 550mm
- Schneider Electric Cable Clamp 300 mm x 325mm, White Metal
- Schneider Electric Cable Clamp 300 mm x 325mm Plastic
- Schneider Electric Cable Clamp 45.5 mm x 25mm, Natural
- Schneider Electric Cable Clamp White
- Schneider Electric Cable Clamp 440 mm x 235mm, Black
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- Schneider Electric Cable Clamp 653 mm x 577mm, White
