RS Better World
Schneider Electric Cable Clamp, Side Barrier, 300 mm x 325mm, White Metal
- RS Stock No.:
- 110-329
- Mfr. Part No.:
- LVS06543
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,214.32
(exc. GST)
$1,335.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,214.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-329
- Mfr. Part No.:
- LVS06543
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clamp | |
| Length | 300mm | |
| Width | 325mm | |
| Colour | White | |
| Material | Metal | |
| Sub Type | Side Barrier | |
| Series | PrismaSeT HD | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clamp | ||
Length 300mm | ||
Width 325mm | ||
Colour White | ||
Material Metal | ||
Sub Type Side Barrier | ||
Series PrismaSeT HD | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric PrismaSeT 6300 Partition Plate is designed for side vertical partitioning in D800 enclosures. It is a crucial component for the PrismaSeT range, ensuring efficient organization and separation within the enclosure.
Lateral barrier position for effective compartmentalization
IP55 degree of protection for safe usage in various environments
Complies with sustainable standards such as EU RoHS directive and Reach regulations
Related links
- Schneider Electric Cable Clamp 300 mm x 325mm Plastic
- Schneider Electric Cable Clamp White
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- Schneider Electric Cable Clamp 653 mm x 577mm, White
- Schneider Electric Cable Clamp 150 mm x 550mm
- Schneider Electric Cable Clamp PrismaSeT G
- Schneider Electric Cable Clamp 45.5 mm x 25mm, Natural
- Schneider Electric Cable Clamp 440 mm x 235mm, Black
