RS Better World

Schneider Electric Cable Clamp, Wedge, 45.5 mm x 25mm, Natural

Subtotal (1 unit)*

$670.39

(exc. GST)

$737.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$670.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
110-250
Mfr. Part No.:
LVS04669
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Length

45.5mm

Product Type

Cable Clamp

Width

25mm

Colour

Natural

Sub Type

Wedge

Series

Linergy

Package Size

1

Standards/Approvals

RoHS, REACH

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Linergy BS Wedge is a set of 100 busbar support wedges suitable for busbars ranging from 800-1600A. With a height of 25mm, width of 45.5mm, and depth of 5mm, this accessory is designed for use with Linergy BS busbars. It is a sustainable and environmentally friendly choice, meeting various regulations and directives for eco-conscious consumers.

Sustainable Green Premium product

Halogen free plastic parts

RoHS Directive compliant

Toxic heavy metal free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy