RS Better World
Schneider Electric Cable Clamp, Enclosure Extension x 600mm, White
- RS Stock No.:
- 110-327
- Mfr. Part No.:
- LVS08118
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,565.78
(exc. GST)
$1,722.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,565.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-327
- Mfr. Part No.:
- LVS08118
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clamp | |
| Width | 600mm | |
| Colour | White | |
| Sub Type | Enclosure Extension | |
| Series | PrismaSeT | |
| Package Size | 1 | |
| Standards/Approvals | IEC 61439‑2, IEC 61439‑1, EAC, ASTA, IEC 62208, REACH, IP43, IP41, IP40, IP30, IK10, IK08, IK07, RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clamp | ||
Width 600mm | ||
Colour White | ||
Sub Type Enclosure Extension | ||
Series PrismaSeT | ||
Package Size 1 | ||
Standards/Approvals IEC 61439‑2, IEC 61439‑1, EAC, ASTA, IEC 62208, REACH, IP43, IP41, IP40, IP30, IK10, IK08, IK07, RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosure extension from the PrismaSeT G range is a functional indoor metal enclosure delivered in kit form. The product is built with treated sheet steel material and features electrophoresis treatment and hot-polymerised polyester epoxy powder for protective treatment. It is a Green Premium product with an IP30 degree of protection and is mercury-free, making it environmentally sustainable.
Enclosure extension for low voltage electrical distribution
Delivered in kit form with uprights, rear plate, top plate, and bottom plate
Can be combined side by side and one on top of another
Compliant with IEC standards for insulation and current ratings
Seismic tested for mechanical robustness
Eco-friendly design with electrophoresis treatment and powder finish
Related links
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 600mm
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- Schneider Electric Cable Clamp 653 mm x 577mm, White
- Schneider Electric Cable Clamp 300 mm x 325mm, White Metal
- HENSEL Mi Series Polycarbonate Extension Frame for Use with Enclosure Size 8 600 mm x 600 mm x 600mm
- Schneider Electric PrismaSeT G Series Strip for Use with PrismaSeT G Enclosure Extension x 300mm
- Schneider Electric Cable Clamp PrismaSeT G
- Schneider Electric Cable Clamp 150 mm x 550mm
