HellermannTyton WIC3 Snap-On Cable Marker, White, Pre-printed "1", 5.3 mm Cable Brown, 4.3 mm Cable, 561-03611
- RS Stock No.:
- 408-4743
- Mfr. Part No.:
- 561-03611 WIC3-1-PA66-BN
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$31.18
(exc. GST)
$34.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 113 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $31.18 | $0.312 | - |
| 15 - 49 | $30.77 | $0.308 | 1% |
| 50 + | $30.22 | $0.302 | 3% |
*price indicative
- RS Stock No.:
- 408-4743
- Mfr. Part No.:
- 561-03611 WIC3-1-PA66-BN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 1 | |
| Series | WIC3 | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Brown | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 1 | ||
Series WIC3 | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Brown | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Marker, 1 Legend, Brown Colour, PA Material - WIC3 series - 561-03611 WIC3-1-PA66-BN
Make sure everyone's on the same page when identifying connections, thanks to these cable markers from HellermannTyton. They have a special gripping system that means they won't slip or rotate and are resistant to vibration, so they stay in place even in busy industrial areas. You can use them on all types of wiring without risking damage to the jacket.
Features & Benefits
• Easy to snap on using an ergonomic WIC applicator tool (408-4917) or by hand
• Made from chemical-resistant PA66 material for durability and minimal maintenance
• Operating temperature range between -40°C and +85°C ensures they're tough enough for tough settings
Applications
• Automotive production
• CCTV installation
• Multimedia presentation equipment
Do these markers lock together?
Yes, they do, which makes it easy to configure and align customised coding systems that are easy to read.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03311
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Brown 561-03751 WIC3-BROWN-PA66-BN
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03614
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "1" 0.8 mm Cable, 561-00611
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
