HellermannTyton WIC Snap-On Cable Marker, White, Pre-printed "1", 2.8 mm Cable Brown, 2 mm Cable, 561-01611
- RS Stock No.:
- 225-9848
- Mfr. Part No.:
- 561-01611 WIC1-1-PA66-BN
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$119.00
(exc. GST)
$131.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,000 unit(s) ready to ship from another location
- Plus 7,000 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.119 | $119.00 |
*price indicative
- RS Stock No.:
- 225-9848
- Mfr. Part No.:
- 561-01611 WIC1-1-PA66-BN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | 1 | |
| Series | WIC | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Brown | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Snap-On | ||
Legend 1 | ||
Series WIC | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Brown | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Markers, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01611
This product consists of a set of cable markers designed for efficient cable identification. Made from durable polyamide 6.6, these brown markers are suitable for use with cables ranging from 2mm to 2.8mm in diameter. With a compact size of 3mm in length and 5mm in width, they provide a practical solution for maintaining order in electrical installations.
Features & Benefits
• Snap-on design enables easy and quick installation
• Printable surface allows for custom labelling options
• Resistant to vibration, ensuring stability in varied environments
• RoHS compliant, ensuring environmental safety
Applications
• Ideal for organisation in electrical installations
• Appropriate for distinguishing cables in electronic devices
What is the operating temperature range?
It operates effectively from -40 to 85°C.
Is it compatible with other marking tools?
Yes, it can be used with the WIC Tool for enhanced labelling.
Related links
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01614
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611
- HellermannTyton WIC0 Cable Marker Pre-printed "1" 2 mm Cable, 561-00611 WIC0-1-PA66-BN
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 2.8 mm Cable, 561-02311
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Brown" 2.8 mm Cable,
