HellermannTyton for WIC Markers
- RS Stock No.:
- 408-4917
- Mfr. Part No.:
- 561-00001 WIC TOOL-PA6GF15-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $12.15
View bulk pricing optionsSubtotal (1 lot of 5 units)*
$94.18
(exc. GST)
$103.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $94.18 | $18.836 | - |
| 15 - 49 | $93.37 | $18.674 | $12.15 |
| 50 + | $91.49 | $18.298 | $134.50 |
*price indicative
- RS Stock No.:
- 408-4917
- Mfr. Part No.:
- 561-00001 WIC TOOL-PA6GF15-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Accessory | |
| For Use With | WIC Markers | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | WIC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Accessory | ||
For Use With WIC Markers | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series WIC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Cable Marker Accessory, WIC Series Applicator Tool, Polyamide 6.6 - 561-00001 WIC TOOL-PA6GF15-BK
This cable marker accessory is designed for efficient wire identification and labelling. It functions as a applicator tool, facilitating the easy application of these markers to cables. Constructed from durable polyamide 6.6, it withstands temperatures ranging from -40°C to +85°C, making it suitable for various environments.
Features & Benefits
• Simplifies application of snap-on markers for cables
• Vibration-resistant design ensures secure marker attachment
• Holds up to 20markers in multiple sizes for convenience
• Facilitates perfect text alignment for clear identification
• Compatible with WIC markers for effective cable marking solutions
• Durable construction provides long-lasting performance
Applications
• Used for efficient cable labelling during maintenance tasks
• Ideal for rapid termination processes in electrical installations
• Facilitates organisation and identification of wires in automation systems
• Utilised in mechanical industries for streamlined wiring projects
How does the tool simplify the process of applying cable markers?
The tool allows users to easily snap the marker onto the cable by simply inserting the marker strip and pressing it down. This mechanism significantly reduces application time compared to manual application.
What materials are used in the construction of this applicator tool?
The applicator tool is made from polyamide 6.6, providing durability and resistance to environmental factors such as temperature fluctuations.
Is this product suitable for various cable sizes?
Yes, the tool accommodates multiple marker sizes, making it versatile for different cable diameters and applications.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02750
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 2.8 mm Cable, 561-02311
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03311
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Brown" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 2.8 mm Cable, 561-02704
- HellermannTyton WIC Snap-On Clip On Cable Marker 2.8 mm Cable Blue 561-01716 WIC1--PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02604
