Weidmüller CLI C Clip-On Cable Marker, Black, Pre-printed "8", 3 mm Cable Grey, 1.3 mm Cable, 0252111527
- RS Stock No.:
- 845-723
- Mfr. Part No.:
- 0252111527
- Brand:
- Weidmüller
N
Subtotal (1 box of 200 units)*
$20.90
(exc. GST)
$22.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $20.90 | $0.105 |
*price indicative
- RS Stock No.:
- 845-723
- Mfr. Part No.:
- 0252111527
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Marker Type | Pre-Printed | |
| Legend | 8 | |
| Series | CLI C | |
| Minimum Cable Diameter | 1.3mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.4mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Marker Type Pre-Printed | ||
Legend 8 | ||
Series CLI C | ||
Minimum Cable Diameter 1.3mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.4mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker offers a reliable solution for labelling unconnected conductors. Designed for ease of use, these markers enhance organisation for cable systems and ensure optimal recognisability.
Closed markers provide dependable mounting on unconnected cables
Flexible bellow profile ensures a broad application range
Easy to fit, requiring minimal effort for installation
Manufactured for high-quality, permanent labelling
