Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$117.57
(exc. GST)
$129.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 162 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $117.57 | $1.176 | - |
| 15 - 74 | $116.10 | $1.161 | 1% |
| 75 + | $95.56 | $0.956 | 18% |
*price indicative
- RS Stock No.:
- 492-336
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Marker Type | Cable Marker | |
| Fixing Method | Tie | |
| Product Type | Cable Marker | |
| Legend Colour | Natural | |
| Length | 90mm | |
| Width | 19mm | |
| Material | Polyamide 66 | |
| Marker Colour | White | |
| Standards/Approvals | RoHS Compliant, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Marker Type Cable Marker | ||
Fixing Method Tie | ||
Product Type Cable Marker | ||
Legend Colour Natural | ||
Length 90mm | ||
Width 19mm | ||
Material Polyamide 66 | ||
Marker Colour White | ||
Standards/Approvals RoHS Compliant, UL | ||
- COO (Country of Origin):
- TW
RS PRO Tie Cable Marker, White
These RS PRO cable markers allow you to label bundles of electrical cord or individual wires. You can write on them with a nylon marking pen to clearly identify each cord's purpose.
The white colour of the tags helps them to stand out against dark-coloured cables and makes them easier to identify in low-light environments. They're also compatible with marking machines for quick labelling, and you have the option to use them as a straight or wrap-around identification marker.
These tags are made of durable and abrasion-resistant nylon 66 material, so they're well-suited for use in industrial settings. They're also a good choice for tagging larger bundles of cord as you can attach wires together neatly with the cable ties while simultaneously marking your conductors.
Features and Benefits
Related links
- RS PRO Tie Cable Marker 4.8 mm Cable Natural
- RS PRO Tie Cable Marker, Natural Natural
- RS PRO Tie Cable Marker White
- HellermannTyton Arrowtag Cable Tie Cable Marker Natural, 151-41210 AT2-PA66-BK
- RS PRO Cable Marker Pre-printed "Blank"
- RS PRO Cable Marker Pre-printed "Blank", 20 mm Cable
- RS PRO Cable Marker 75 mm Cable
- RS PRO Cable Marker Pre-printed "Blank", 22 mm Cable
