HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "L1", 5.3 mm Cable Brown, 4.3 mm Cable, 561-03311
- RS Stock No.:
- 215-8704
- Mfr. Part No.:
- 561-03311 WIC3-L1-PA66-BN
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$84.00
(exc. GST)
$92.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.168 | $84.00 |
*price indicative
- RS Stock No.:
- 215-8704
- Mfr. Part No.:
- 561-03311 WIC3-L1-PA66-BN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | L1 | |
| Series | WIC | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend L1 | ||
Series WIC | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Brown | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Brown - 561-03311
This clip on cable marker from HellermannTyton is specifically designed for cables with diametres ranging from 4.3 mm to 5.3 mm. With a snap-on affixing method, this brown cable marker features the L1 legend and is part of the WIC series. Ideal for high-traffic environments, this SEO-friendly marker meets the cable marker specifications required in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Snap-on affixing method for easy to install without the need for additional tools
• Suitable for cables between 4.3 mm and 5.3 mm in diametre
• Brown colour provides clear visibility and identification in various settings
• Clearly marks cables for easy identification and organisation
Applications
• Perfect for use in automation settings to label and organise cables for efficient operations.
• Ideal for the electronics industry to ensure proper cable identification and management.
• Great for electrical installations to maintain safety and organisation.
• Suitable for mechanical applications where clear cable marking is essential.
Can it be easily installed without additional tools?
Yes, the snap-on affixing method allows for quick and hassle-free installation.
Will it fit cables within the 4.3-5.3 mm diametre range securely?
Yes, the clip on cable marker is designed to securely fit cables within this specific diametre range.
Is it suitable for high-traffic environments?
Yes, this cable marker is perfect for high-traffic areas due to its durable construction.
Can it be used with different cable types within the specified diametre range?
Yes, this marker is versatile and can be used with various cable types within the 4.3-5.3 mm diametre range.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03314
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 2.8 mm Cable, 561-02311
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Brown 561-03751 WIC3-BROWN-PA66-BN
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth L3 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Multicolour 561-03300
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03666
