Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$33.47
(exc. GST)
$36.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $33.47 | $0.669 | - |
| 5 + | $27.56 | $0.551 | 17% |
*price indicative
- RS Stock No.:
- 215-3046
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Method | Tie | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Legend Colour | Natural | |
| Length | 30mm | |
| Width | 9.5mm | |
| Material | Polyethylene | |
| Minimum Operating Temperature | 0°C | |
| Marker Colour | Natural | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Method Tie | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Legend Colour Natural | ||
Length 30mm | ||
Width 9.5mm | ||
Material Polyethylene | ||
Minimum Operating Temperature 0°C | ||
Marker Colour Natural | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Tie Cable Markers
Introducing the range of RS PRO Tie On Cable Markers, ideal for colour coding and labelling cables and wires. The cable marker is made from PE, making it ultra-durable and strong which means its suitable for use in most environments. In addition to this, markers like this are easy to install without the use of specialised equipment and the label can be easily cut to size and marked up with custom markings, making this RS PRO cable marker incredibly versatile for use across a range of applications.
Features and Benefits:
Applications:
Cable markers are designed as a labelling method for cables, cords and wires for easy visual identification. They are incredibly versatile and can often withstand extreme environments thanks to the materials that are used to create them. Cable markers are most often found in a range of commercial and industrial settings like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Tie Cable Marker 4.8 mm Cable Natural
- RS PRO Tie Cable Marker, Natural White
- RS PRO Tie Cable Marker White
- RS PRO Cable Marker Pre-printed "Blank", 4.8 mm Cable
- HellermannTyton Arrowtag Cable Tie Cable Marker Natural, 151-41210 AT2-PA66-BK
- RS PRO Cable Marker Pre-printed "Blank"
- RS PRO Cable Marker Pre-printed "Blank", 20 mm Cable
- RS PRO Cable Marker Pre-printed "Blank", 22 mm Cable
