HellermannTyton WIC1 Snap-On Cable Marker, White, Pre-printed "1", 2.8 mm Cable Brown, 2 mm Cable, 561-01611
- RS Stock No.:
- 408-4399
- Mfr. Part No.:
- 561-01611 WIC1-1-PA66-BN
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $5.55
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$28.68
(exc. GST)
$31.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $28.68 | $0.143 | - |
| 15 - 49 | $28.31 | $0.142 | $5.55 |
| 50 + | $27.82 | $0.139 | $43.00 |
*price indicative
- RS Stock No.:
- 408-4399
- Mfr. Part No.:
- 561-01611 WIC1-1-PA66-BN
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | WIC1 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series WIC1 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide | ||
Marker Colour Brown | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Marker, 1 Legend, Brown Colour, 2 to 2.8mm Cable Diameter - WIC1 Series - 561-01611 WIC1-1-PA66-BN
Label your essential wires clearly with these easy-to-use cable markers from HellermannTyton. They're designed with a handy gripping system that means they won't slip or rotate, so your codes are easy to read. An operating temperature range between -40°C and +85°C ensures they're tough enough for use in harsh conditions.
Features & Benefits
• Compact dimensions ensure they take up minimal space in an enclosure
• Made of PA66 material for long-term durability and resistance to chemicals
• Locking mechanism fixes individual units together and maintains accurate text alignment
• Versatile design, as they're useable interchangeably with other markers in the range (such as 408-4563)
Applications
• Telecommunications equipment
• Industrial engineering
• Robotics systems
How do I attach these cable markers?
You can snap them on individually by hand or by using a WIC applicator tool (408-4917) that holds up to 20 markers at a time.
- RS Stock No. 2259848
- Mfr. Part No. 561-01611 WIC1-1-PA66-BN
Each (In a Pack of 1000)
$0.119
- RS Stock No. 4084406
- Mfr. Part No. 561-01622 WIC1-2-PA66-RD
1 Bag of 200
$21.55
- RS Stock No. 4084440
- Mfr. Part No. 561-01666 WIC1-6-PA66-BU
1 Bag of 200
$21.55
- RS Stock No. 4084456
- Mfr. Part No. 561-05007 WIC1-PA66-VT
1 Bag of 200
$21.55
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton WIC0 Cable Marker Pre-printed "1" 2 mm Cable, 561-00611 WIC0-1-PA66-BN
- HellermannTyton WIC1 Cable Marker Pre-printed "L1" 2 mm Cable, 561-01311 WIC1-L1-PA66-BN
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "1" 0.8 mm Cable, 561-00611
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611











