HellermannTyton WIC Snap-On Clip On Cable Marker, White, 5.3 mm Cable Brown, 4.3 mm Cable, 561-03751 WIC3-BROWN-PA66-BN

Subtotal (1 pack of 1000 units)*

$168.00

(exc. GST)

$185.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.168$168.00

*price indicative

RS Stock No.:
215-8689
Mfr. Part No.:
561-03751 WIC3-BROWN-PA66-BN
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Fixing Method

Snap-On

Marker Type

Pre-Printed

Series

WIC

Minimum Cable Diameter

4.3mm

Maximum Cable Diameter

5.3mm

Legend Colour

White

Length

3mm

Width

8mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Brown

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Snap On, Brown - 561-03751


This clip on cable marker by HellermannTyton is a highly efficient solution for labelling cables in the automation, electronics, electrical, and mechanical industries. With a cable diametre range of 4.3 to 5.3mm, this marker is designed to meet the specific needs of high traffic cable installations. Compact and durable, it provides clear identification while ensuring optimal cable management.

Features & Benefits


• Easily snap the marker onto cables for secure attachment

• Provides a visually distinct label for quick identification

Applications


• Ideal for use in automation systems to label cables for easy identification

• Perfect for electrical installations to organise and manage cables effectively

• Suitable for electronic equipment to ensure proper cable marking and management

• Used in mechanical industries for clear labelling of cables within the specified diametre range

Can it be used on cables with a diametre outside the specified range?


Yes, this marker is specifically designed for cables with a diametre range of 4.3-5.3mm, ensuring secure attachment and clear identification.

Is it suitable for high traffic areas in industrial settings?


Yes, this marker is ideal for high traffic areas due to its durable construction and secure affixing method.

Will it fade over time due to exposure to harsh industrial environments?


No, the brown colour of this marker is designed to resist fading, ensuring long-lasting visibility and identification.

Does it require any special tools for installation?


No, the snap-on affixing method of this marker eliminates the need for additional tools, making installation quick and hassle-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy